
* Images are for reference only
34-00131
Extended
- Manufacturer
- Interlink Electronics
- MFR.Part #
- 34-00131
- JLCPCB Part #
- C6384941
- Package
- -
- Description
- -25℃~+85℃ 10,000,000 Cycles 50gf~150N - Force Sensors, Load Cells ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1522
200+
$11.2338
500+
$10.8579
1000+
$10.6724
Related Products
Welcome back, may I help you?