
* Images are for reference only
SMP5485
Extended
- Manufacturer
- InterFET
- MFR.Part #
- SMP5485
- JLCPCB Part #
- C20514986
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 1 N-channel 25V 360mW SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0796
200+
$1.6277
500+
$1.5745
1000+
$1.5470
Welcome back, may I help you?