
* Images are for reference only
S87C511
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- S87C511
- JLCPCB Part #
- C3247663
- Package
- QFP-44
- Description
- 0℃~+70℃ 128Byte 16MHz 32 4KB 4V~6V 51 Family 8 Bit Built-in+External EPROM QFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6296
200+
$0.6310
500+
$0.6085
1000+
$0.5989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?