
* Images are for reference only
NG88CO196EC40
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- NG88CO196EC40
- JLCPCB Part #
- C7247461
- Package
- QFP-132
- Description
- 0℃~+70℃ 10bit 16 Bit 256KB 4.75V~5.25V 40MHz 4KB 59 Built-in FLASH Others QFP-132 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0085
200+
$3.5947
500+
$3.4743
1000+
$3.4165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?