
* Images are for reference only
KU87C51SLAH
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- KU87C51SLAH
- JLCPCB Part #
- C3247897
- Package
- PQFP-100(19x19)
- Description
- 0℃~+70℃ 16KB 16MHz 24 256Byte 3V~5.5V 51 Family 8 Bit 8bit Built-in+External OTP PQFP-100(19x19) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2964
200+
$3.5984
500+
$3.4725
1000+
$3.4095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?