
* Images are for reference only
EPS448JC-25
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPS448JC-25
- JLCPCB Part #
- C3291680
- Package
- JLCC-28
- Description
- 0℃~+70℃ 4.75V~5.25V EPLD JLCC-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8608
200+
$3.4294
500+
$3.3090
1000+
$3.2496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?