This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM7256BTC100-10

Extended
Manufacturer
Intel/Altera
MFR.Part #
EPM7256BTC100-10
JLCPCB Part #
C3291772
Package
TQFP-100(14x14)
Description
0℃~+70℃ 16 2.375V~2.625V EEPLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.8181
200+ $13.0880
500+ $12.6272
1000+ $12.4009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons