
* Images are for reference only
EPM7256AFC256-7
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7256AFC256-7
- JLCPCB Part #
- C3291906
- Package
- FBGA-256
- Description
- 0℃~+70℃ 16 3V~3.6V Other PLDs Supports hot swap FBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.0711
180+
$18.9906
540+
$18.3222
990+
$17.9936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?