
* Images are for reference only
EPM7128AFC100-10
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7128AFC100-10
- JLCPCB Part #
- C3291867
- Package
- FBGA-100
- Description
- 0℃~+70℃ 3V~3.6V 8 EEPLD FBGA-100 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 176
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1769
176+
$2.7779
528+
$2.6799
1056+
$2.6317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?