
* Images are for reference only
EPM7096QC100-15
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7096QC100-15
- JLCPCB Part #
- C3291719
- Package
- PQFP-100(14x20)
- Description
- 0℃~+70℃ 4.75V~5.25V 6 EEPLD PQFP-100(14x20) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2232
200+
$11.3091
500+
$10.9126
1000+
$10.7151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?