This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPF6024AFC256-2AA

Extended
Manufacturer
Intel/Altera
MFR.Part #
EPF6024AFC256-2AA
JLCPCB Part #
C3291617
Package
FBGA-256
Description
0℃~+85℃ 196 1960 FBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8608
180+ $3.4294
540+ $3.3090
990+ $3.2496

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons