
* Images are for reference only
EP910ILI-12
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EP910ILI-12
- JLCPCB Part #
- C3291696
- Package
- PLCC-28
- Description
- -40℃~+85℃ 4.5V~5.5V EPLD PLCC-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7554
200+
$7.2585
500+
$7.0032
1000+
$6.8780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?