
* Images are for reference only
EP900JM
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EP900JM
- JLCPCB Part #
- C3291681
- Package
- JLCC-40
- Description
- -55℃~+125℃ 4.5V~5.5V EPLD JLCC-40 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4483
200+
$6.3663
500+
$6.1423
1000+
$6.0312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?