
* Images are for reference only
EP610SC-15
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EP610SC-15
- JLCPCB Part #
- C3291764
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 4.75V~5.25V EPLD SOIC-24-300mil Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7155
200+
$16.1433
500+
$15.5765
1000+
$15.2956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?