This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EP2C35F672C8N

Extended
Manufacturer
Intel/Altera
MFR.Part #
EP2C35F672C8N
JLCPCB Part #
C1550648
Package
FBGA-672
Description
0℃~+85℃ 2076 33216 483840bit FBGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.3052
200+ $43.0751
500+ $41.5604
1000+ $40.8119

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons