
* Images are for reference only
EN6337QA
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EN6337QA
- JLCPCB Part #
- C6191172
- Package
- QFN-38(4x7)
- Description
- 1 2.5V~6.6V 3A 600mV~6.285V 95% QFN-38(4x7) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9436
200+
$9.5533
500+
$9.2344
1000+
$9.0765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?