
* Images are for reference only
D87C5224
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- D87C5224
- JLCPCB Part #
- C3247715
- Package
- CDIP-40
- Description
- 0℃~+70℃ 24MHz 256Byte 32 4V~6V 51 Family 8 Bit 8KB Built-in+External EPROM CDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3864
200+
$4.0200
500+
$3.8787
1000+
$3.8096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?