
* Images are for reference only
D8741A8
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- D8741A8
- JLCPCB Part #
- C3247776
- Package
- CDIP-40
- Description
- 0℃~+70℃ 18 1KB 3.3MHz 4.5V~5.5V 64Byte 8 Bit Built-in EPROM Others CDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9207
200+
$3.0655
500+
$2.9579
1000+
$2.9048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?