This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D82C284-12

Extended
Manufacturer
Intel/Altera
MFR.Part #
D82C284-12
JLCPCB Part #
C3610375
Package
CDIP-18
Description
0℃~+70℃ 2 25MHz 4.5V~5.5V CDIP-18 Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1683
200+ $5.0959
500+ $4.9177
1000+ $4.8294

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons