This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S63BTG

Extended
Manufacturer
Inolux
MFR.Part #
IN-S63BTG
JLCPCB Part #
C5740463
Package
0603
Description
120° 20mA 3.3V 527nm 530nm 720mcd Emerald Green 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1327
200+ $0.0530
500+ $0.0513
1000+ $0.0503

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons