
* Images are for reference only
IN-P18ATA
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-P18ATA
- JLCPCB Part #
- C5740426
- Package
- PLCC-2
- Description
- -30℃~+85℃ 120° 2.2V 20mA 210mcd 605nm 610nm Amber Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
200+
$0.0605
500+
$0.0585
1000+
$0.0576
Welcome back, may I help you?