
* Images are for reference only
HV-5RYG70
Extended
- Manufacturer
- Inolux
- MFR.Part #
- HV-5RYG70
- JLCPCB Part #
- C7205822
- Package
- Plugin
- Description
- 10mA 2V 2mcd、2mcd 570nm、625nm 70° Red, Yellow Green White Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2240
250+
$0.0895
500+
$0.0864
1000+
$0.0850
Welcome back, may I help you?