
* Images are for reference only
W255HT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- W255HT
- JLCPCB Part #
- C2951077
- Package
- BSSOP-48
- Description
- 0℃~+70℃ 2.375V~3.465V 200MHz BSSOP-48 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
200+
$0.2533
500+
$0.2452
1000+
$0.2404
Welcome back, may I help you?