This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMIZ9973BA

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
IMIZ9973BA
JLCPCB Part #
C2952309
Package
LQFP-52(10x10)
Description
-40℃~+85℃ 125MHz 2.97V~3.63V、3.6V~3.9V LQFP-52(10x10) Clock Buffers, Drivers, Distributors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3441
200+ $0.1332
500+ $0.1285
1000+ $0.1261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons