
* Images are for reference only
CY2548C004
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2548C004
- JLCPCB Part #
- C2950692
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 166MHz 2.5V~3.6V 9 QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2967
200+
$0.1149
490+
$0.1109
980+
$0.1088
Welcome back, may I help you?