
* Images are for reference only
CY22393FXA
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY22393FXA
- JLCPCB Part #
- C2957759
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 166MHz 3.135V~3.465V 6 I2C TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9828
200+
$0.3809
480+
$0.3680
960+
$0.3615
Welcome back, may I help you?