
* Images are for reference only
TLS715B0NA V50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS715B0NA V50
- JLCPCB Part #
- C540265
- Package
- TSNP-7
- Description
- -40℃~+150℃@(Tj) 1 150mA 36uA 40V 500mV@(100mA) 5V 60dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSNP-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4120
200+
$0.5465
500+
$0.5273
1000+
$0.5177
Welcome back, may I help you?