
* Images are for reference only
TLS208D1LD V33
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS208D1LD V33
- JLCPCB Part #
- C540261
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+150℃@(Tj) 1 170uA 18V 3.3V 62dB@(10kHz) 680mV@(400mA) 800mA Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8238
200+
$0.7064
500+
$0.6823
1000+
$0.6695
Related Products
Welcome back, may I help you?