
* Images are for reference only
TLS202B1MB V50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS202B1MB V50
- JLCPCB Part #
- C540246
- Package
- SCT595
- Description
- -40℃~+150℃@(Tj) 1 150mA 18V 570mV@(150mA) 58dB@(10kHz) 5V 75uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SCT595 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.8235
10+
$2.4075
30+
$2.1474
100+
$1.8807
500+
$1.7619
1000+
$1.7089
Related Products
Welcome back, may I help you?