
* Images are for reference only
TLF50201EL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF50201EL
- JLCPCB Part #
- C540211
- Package
- SSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1 2.2MHz 4.75V~45V Buck Buck SSOP-14-EP-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4168
200+
$0.9360
500+
$0.9023
1000+
$0.8863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?