
* Images are for reference only
TLF4277-2LD
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF4277-2LD
- JLCPCB Part #
- C540207
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+150℃@(Tj) 1 200uA 300mA 40V 500mV@(200mA) 5V~12V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$2.1113
10+
$1.7918
30+
$1.5911
100+
$1.3856
500+
$1.2941
1000+
$1.2539
Related Products
Welcome back, may I help you?