
* Images are for reference only
TLE8104EXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE8104EXUMA2
- JLCPCB Part #
- C3231963
- Package
- SOIC-20-EP-300mil
- Description
- -40℃~+150℃ 1A 320mΩ 4 4.5V~5.5V Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-20-EP-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?