
* Images are for reference only
TLE7273-2G V33
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7273-2G V33
- JLCPCB Part #
- C540031
- Package
- DSO-14
- Description
- -40℃~+150℃@(Tj) 1 3.3V 36uA 45V 600mV@(180mA) 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSO-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3509
200+
$1.6842
500+
$1.6248
1000+
$1.5959
Related Products
Welcome back, may I help you?