
* Images are for reference only
TLE7258LEXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7258LEXUMA1
- JLCPCB Part #
- C129799
- Package
- TSON-8-EP(3x3)
- Description
- -40℃~+150℃ 1 1 20Kbps 5.5V~18V Transceiver 热关断保护、总线故障保护、总线唤醒、低功耗模式、TXD超时保护、欠压检测、斜率控制 TSON-8-EP(3x3) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6760
10+
$0.5539
30+
$0.4929
100+
$0.4319
500+
$0.3950
1000+
$0.3773
Related Products
Welcome back, may I help you?