
* Images are for reference only
TLE7189FXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7189FXUMA2
- JLCPCB Part #
- C2150728
- Package
- VQFN-48-EP(9x9)
- Description
- -40℃~+150℃ 150ns 150ns 30uA 5.5V~20V 6 MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) VQFN-48-EP(9x9) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.7040
10+
$12.1146
30+
$11.0915
100+
$10.2001
Related Products
Welcome back, may I help you?