
* Images are for reference only
TLE6208-6G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE6208-6G
- JLCPCB Part #
- C539970
- Package
- DSO-28
- Description
- -40℃~+150℃ 1A 800mΩ SPI DSO-28 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4681
10+
$3.5434
30+
$2.9809
100+
$2.5081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?