
* Images are for reference only
TLE4968-1M
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4968-1M
- JLCPCB Part #
- C539869
- Package
- SOT-23
- Description
- -40℃~+170℃ 1.6mA 1mT 1mT 25mA 3V~32V Bipolar Open Drain SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2475
10+
$1.9267
30+
$1.7252
100+
$1.5188
500+
$1.4253
1000+
$1.3850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?