
* Images are for reference only
TLE4961-1M
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4961-1M
- JLCPCB Part #
- C539839
- Package
- SOT-23
- Description
- -40℃~+170℃ 1.6mA 25mA 2mT 2mT 3V~32V Bipolar Open Drain SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
10+
$0.2939
30+
$0.2601
100+
$0.2168
500+
$0.1975
1000+
$0.1863
Related Products
Welcome back, may I help you?