
* Images are for reference only
TLE493D-W2B6 A1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE493D-W2B6 A1
- JLCPCB Part #
- C539804
- Package
- TSOP-6-1.5mm
- Description
- -40℃~+125℃ 12bit 2.8V~3.5V 3.4mA I2C ±160mT ±160mT TSOP-6-1.5mm 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0491
10+
$3.4695
30+
$3.1243
100+
$2.7759
500+
$2.6154
1000+
$2.5431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?