
* Images are for reference only
TLE4470GS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4470GS
- JLCPCB Part #
- C539760
- Package
- DSO-14
- Description
- -40℃~+150℃@(Tj) 180mA、350mA 180uA 2 45V 500mV@(100mA) 5V 60dB@(20kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DSO-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9280
200+
$0.3597
500+
$0.3468
1000+
$0.3404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?