
* Images are for reference only
TLE4254EJ S
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4254EJ S
- JLCPCB Part #
- C539675
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 2V~45V 400mV@(70mA) 45V 60dB@(100Hz) 70mA 80uA Adjustable Overheat protection、Reverse connection protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0466
200+
$0.7917
500+
$0.7645
1000+
$0.7501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?