
* Images are for reference only
TLE4252DATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4252DATMA1
- JLCPCB Part #
- C3744388
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 1.5V~40V 250mA 2uA 40V 600mV@(200mA) 60dB@(100Hz) Adjustable Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.9831
10+
$5.1496
30+
$4.6546
100+
$4.1548
500+
$3.9227
1000+
$3.8195
Related Products
Welcome back, may I help you?