
* Images are for reference only
TCA355GXK
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TCA355GXK
- JLCPCB Part #
- C3827687
- Package
- DSO-8
- Description
- -25℃~+85℃ 1 5V~30V Inductive Touch DSO-8 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2412
200+
$0.8670
500+
$0.8364
1000+
$0.8220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?