
* Images are for reference only
SPB80N06SL2-7
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SPB80N06SL2-7
- JLCPCB Part #
- C3276587
- Package
- TO-263-3
- Description
- -55℃~+175℃ 1 N-channel 11mΩ@10V 158W 2.65nF 200pF 2V 55V 620pF 80A 80nC@10V N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
200+
$0.3517
500+
$0.3404
1000+
$0.3340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?