
* Images are for reference only
SKW30N60HS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SKW30N60HS
- JLCPCB Part #
- C3191704
- Package
- TO-247-3-1
- Description
- -55℃~+150℃@(Tj) 1.15mJ 125ns 250W 41A 600V NPT (Non-Punch Through) TO-247-3-1 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?