This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAF-C164CI-8EM

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAF-C164CI-8EM
JLCPCB Part #
C3232279
Package
MQFP-80
Description
-40℃~+85℃ 10bit 16 Bit 20MHz 4.75V~5.5V 4KB 59 64KB Built-in+External OTP Others MQFP-80 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0054
200+ $6.5820
500+ $6.3496
1000+ $6.2358
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons