
* Images are for reference only
SAB-C501G-1EM
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAB-C501G-1EM
- JLCPCB Part #
- C3226169
- Package
- MQFP-44
- Description
- 0℃~+70℃ 256Byte 32 4.25V~5.5V 51 Family 8 Bit 8KB Built-in+External OTP MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5950
200+
$1.7789
500+
$1.7163
1000+
$1.6858
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?