
* Images are for reference only
SABC161PILFCA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SABC161PILFCA
- JLCPCB Part #
- C3232361
- Package
- TQFP-100(14x14)
- Description
- 0℃~+70℃ 10bit 16 Bit 20MHz 3KB 3V~3.6V 76 Built-in+External Others ROMless TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1913
200+
$3.1709
500+
$3.0585
1000+
$3.0039
Related Products
Welcome back, may I help you?