
* Images are for reference only
MMBT3906LT1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- MMBT3906LT1
- JLCPCB Part #
- C6909005
- Package
- SOT-23
- Description
- -65℃~+150℃ 200mA 250MHz 250mV 330mW 40V 50nA 60 PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0745
150+
$0.0734
500+
$0.0723
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?