This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITS4880R

Extended
Manufacturer
Infineon Technologies
MFR.Part #
ITS4880R
JLCPCB Part #
C538483
Package
BSSOP-36-EP-11mm
Description
-30℃~+85℃ 11V~45V 150mΩ 625mA 8 BSSOP-36-EP-11mm Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.5318
200+ $14.9119
500+ $14.3885
800+ $14.1284

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons